Single-Port Ethernet Mac Controller With 8/16-Bit Or 32-Bit Non-Pci Interface Board
Microchip KSZ8851-16MQL-EVAL technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | KSZ8851 |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8851-16MQL-EVAL to view detailed technical specifications.
No datasheet is available for this part.