
Automotive-grade Ethernet controller IC, supporting 10Mbps and 100Mbps data rates via SPI interface. Features a 3.3V operating supply voltage within a 3.1V to 3.5V range. Packaged in a 32-pin QFN (5mm x 5mm x 0.85mm) for surface mounting, with a temperature range of 0°C to 70°C. RoHS compliant and supplied in trays of 60 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip KSZ8851SNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Height | 0.85mm |
| Interface | SPI |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8851SNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Microchip KSZ8851SNL
Qualification report for palladium coated copper with gold flash (CuPdAu) bond wire for KSZ8041 and KSZ8851 device families in 32L VQFN packages at the MTAI assembly site.
