
Single-chip Ethernet controller supporting 10Mbps and 100Mbps data rates. Features SPI and Ethernet interfaces, operating at 3.3V with a voltage range of 3.1V to 3.5V. This surface-mount device is housed in a 32-pin QFN EP package with a height of 1mm. Designed for automotive applications, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Microchip KSZ8851SNLI technical specifications.
| Package/Case | QFN EP |
| Data Rate | 100Mbps |
| Height | 1mm |
| Interface | SPI, Ethernet |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8851SNLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
