
The KSZ8863FLL-EVAL is a 100-pin evaluation kit for ICs, operating within a temperature range of 0 to 70°C. It is designed to be used with a 3.3V supply voltage. The kit is packaged in bulk and contains one unit. The device is lead free and does not comply with Reach SVHC regulations.
Microchip KSZ8863FLL-EVAL technical specifications.
| Package/Case | 100 |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8863FLL-EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
