Industrial-grade Ethernet transceiver IC featuring 64 terminals in a 8x8mm S-XQCC-N64 quad package. Operates across a -40°C to 85°C temperature range with a nominal supply voltage of 1.2V. This component offers a single network interface function.
Microchip KSZ8864CNXIA-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| RoHS | Yes |
| Eccn Code | 5A991.B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ8864CNXIA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.