
3-port, 100Mbps LAN switching circuit, LQFP package, featuring I2C and SPI interfaces. This network interface IC offers 2 transceivers and operates with a 3.3V supply voltage, consuming up to 115mA. Designed for surface mount applications, it functions within a 0°C to 70°C temperature range and is lead-free and RoHS compliant.
Sign in to ask questions about the Microchip KSZ8873FLL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip KSZ8873FLL technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Height | 1.4mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 115mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Functions | 3 |
| Number of Ports | 3 |
| Number of Transceivers | 2 |
| Operating Supply Current | 115mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 88mA |
| Supply Voltage-Nom | 3.3V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8873FLL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
