
3-port, 100Mbps LAN switching circuit IC featuring I2C and SPI interfaces. This LQFP packaged semiconductor offers 3 functions and 1 transceiver, operating from a 2.5V to 3.465V supply voltage with a nominal 3.3V. Designed for surface mount applications, it has a maximum operating temperature of 70°C and a supply current of 115mA.
Microchip KSZ8873MML technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Height | 1.4mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 115mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Functions | 3 |
| Number of Ports | 3 |
| Number of Transceivers | 1 |
| Operating Supply Current | 115mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 115mA |
| Supply Voltage-Nom | 3.3V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8873MML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
