
The KSZ8873MML-EVAL is an evaluation kit from Microchip, featuring a lead-free design and operating within a temperature range of 0°C to 70°C. It is packaged in bulk quantities and is compliant with RoHS regulations. The kit is designed for cable mounting and is available as a single unit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip KSZ8873MML-EVAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip KSZ8873MML-EVAL technical specifications.
| Package/Case | 100 |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8873MML-EVAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
