The KSZ8873RLLU-TR from Microchip is a 64-terminal industrial-grade interface IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is packaged in a 12mm x 12mm LQFP-64 package with a quad terminal position. The device operates at a nominal supply voltage of 3.3 volts and is compliant with AEC-Q100 and TS 16949 standards.
Sign in to ask questions about the Microchip KSZ8873RLLU-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip KSZ8873RLLU-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ8873RLLU-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.