Microchip KSZ8895FMQI technical specifications.
| Package/Case | PQFP |
| Data Rate | 100Mbps |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 1.14V |
| Number of Ports | 5 |
| Number of Transceivers | 5 |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8895FMQI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.