The KSZ8895FQXI is a quad UART I2C/SPI bridge with a 64-B FIFO and a maximum operating temperature of 85 degrees Celsius. It is available in a R-PQFP-G128 package with a width of 14mm and a length of 20mm. The device operates at a supply voltage of 1.2V and is compliant with the TS 16949 screening level. It has 128 terminals and is designed for industrial applications.
Microchip KSZ8895FQXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ8895FQXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.