The KSZ8895FQXI-TR is an industrial temperature interface IC from Microchip, featuring a quad-quad flatpack package with 128 terminals. It operates within a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 1.2V. The device meets the TS 16949 screening level and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |