The KSZ8895MLXI is an industrial quad UART interface IC from Microchip, featuring a JEDEC package code of S-PQFP-G128 and a temperature grade of industrial. It operates within a temperature range of -40 to 85°C and has a nominal supply voltage of 1.2V. The device has 128 terminals and a quad terminal position. It meets the TS 16949 screening level and is available in a 14x14mm LQFP-128 package.
Microchip KSZ8895MLXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.