The KSZ8993M-TR is a quad-port Ethernet switch with a nominal supply voltage of 1.8V and a commercial temperature grade. It has 128 terminals and operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 14mm wide, 20mm long R-PQFP-G128 package with a quad terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip KSZ8993M-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ8993M-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.