Sign in to ask questions about the Microchip KSZ8999-EVAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip KSZ8999-EVAL technical specifications.
| Package/Case | 100 |
| Evaluation Kit | Yes |
| Interface | 7-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8999-EVAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
