
1Gbps Ethernet PHY, 1-channel, full-duplex transceiver. Features 10Mbps, 100Mbps, and 1Gbps data rates with a 1.2V operating supply voltage. Housed in a 64-pin LQFP package for surface mounting, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip KSZ9021RLI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip KSZ9021RLI technical specifications.
| Package/Case | LQFP |
| Data Rate | 1Gbps |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 563mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Number of Ports | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 43mA |
| Supply Voltage-Nom | 3.465V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ9021RLI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
