
Gigabit Ethernet PHY, 1-channel, 10Mbps/100Mbps/1Gbps data rates, supporting full duplex operation. This surface mountable integrated circuit features a 48-pin QFN package with dimensions of 7mm x 7mm. Operating voltage ranges from 2.375V to 3.465V, with a nominal supply voltage of 3.465V and a maximum supply current of 563mA. It is lead-free and RoHS compliant, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip KSZ9021RN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip KSZ9021RN technical specifications.
| Package/Case | QFN |
| Data Rate | 1000Mbps |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 563mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Voltage-Nom | 3.465V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ9021RN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
