
1Gbps Ethernet PHY, 1-channel, full-duplex transceiver. Features 10Mbps, 100Mbps, and 1Gbps data rates with a 1.2V operating supply voltage. Housed in a 48-pin QFN package, this surface-mount component operates from -40°C to 85°C. RoHS compliant and lead-free.
Microchip KSZ9021RNI technical specifications.
| Package/Case | QFN |
| Data Rate | 1Gbps |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 563mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Number of Ports | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 43mA |
| Supply Voltage-Nom | 3.465V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ9021RNI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
