
The KSZ9031MNXCC-TR is a commercial temperature grade interface IC from Microchip, featuring 64 terminals and a quad terminal position. It operates at a supply voltage of 1.2V and has a maximum operating temperature of 70°C. The device is packaged in an 8 x 8 mm, lead-free QFN-64 package.
Microchip KSZ9031MNXCC-TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| RoHS | Yes |
| Eccn Code | 5A991.B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ9031MNXCC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.