
Gigabit Ethernet Transceiver, QCC48 package, offering 1000Mbps data rates and full-duplex communication. Features a wide operating temperature range from 0°C to 70°C, with a minimum supply voltage of 1.14V and a maximum of 3.465V. This surface-mount component is lead-free, RoHS compliant, and designed for high-volume applications with tape and reel packaging.
Microchip KSZ9031RNXCA-TR technical specifications.
| Package/Case | QFN EP |
| Data Rate | 1000Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 221mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ9031RNXCA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
