Automotive Ethernet PHY, 1-channel, supporting 10Mbps, 100Mbps, and 1Gbps speeds. Features a 48-terminal, QUAD-positioned VQFN EP package with dimensions of 7mm x 7mm. Operates within a commercial temperature range of 0°C to 70°C, with a nominal supply voltage of 1.2V. JEDEC package code S-XQCC-N48.
Microchip KSZ9031RNXCC-TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ9031RNXCC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.