
Gigabit Ethernet PHY, 1-channel, supporting 10Mbps, 100Mbps, and 1Gbps data rates. Features a 48-pin QFN package with dimensions of 7mm x 7mm x 0.85mm. Operates with a supply voltage range of 1.14V to 3.465V, nominal 3.3V, and a maximum supply current of 221mA. Includes 4 drivers and 4 receivers for full-duplex communication. RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C. Supplied in a tray of 260 units.
Sign in to ask questions about the Microchip KSZ9031RNXIA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip KSZ9031RNXIA technical specifications.
| Package/Case | QFN |
| Data Rate | 1000Mbps |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 221mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.14V |
| Number of Channels | 1 |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Voltage-Nom | 3.3V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ9031RNXIA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
