Automotive-grade Ethernet PHY, 1-channel, supporting 10Mbps, 100Mbps, and 1Gbps speeds. Features a 48-terminal, 7x7mm QFN EP package with QUAD terminal position. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 1.2V. Compliant with TS 16949 screening levels.
Sign in to ask questions about the Microchip KSZ9031RNXIC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip KSZ9031RNXIC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ9031RNXIC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.