The KSZ9031RNXUB-VAO is an industrial quad UART interface IC with a nominal supply voltage of 1.2V. It is packaged in a VQFN-48 package and operates over a temperature range of -40 to 85°C. The device meets the AEC-Q100 and TS 16949 screening levels. It has 48 terminals and a quad terminal position. The IC has a single function and measures 7mm in width and length.
Microchip KSZ9031RNXUB-VAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Screening Level | AEC-Q100; TS 16949 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ9031RNXUB-VAO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.