
The KSZ9031RNXVB-TRVAO is a quad 48-pin HVQCCN industrial temperature interface IC from Microchip. It operates over a temperature range of -40°C to 105°C and has a nominal supply voltage of 1.2V. The device is compliant with AEC-Q100 and TS 16949 standards. It has a width and length of 7mm and features a quad terminal position. The IC is designed for industrial applications and has a single function.
Microchip KSZ9031RNXVB-TRVAO technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ9031RNXVB-TRVAO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.