Industrial-grade 7-port Ethernet switch IC, featuring a 128-terminal QUAD JEDEC S-PQFP-G128 package. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 1.2V. This integrated circuit is manufactured to TS 16949 standards, ensuring high reliability for demanding applications. Its compact 14mm x 14mm dimensions and single function design make it suitable for space-constrained networking solutions.
Microchip KSZ9567RTXI-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ9567RTXI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.