Sign in to ask questions about the Microchip KSZ9692PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip KSZ9692PB technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Height | 1.76mm |
| Interface | I2C, SPI, USB, Ethernet, UART, USART, EBI/EMI, PCI |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Operating Temperature | 70°C |
| Memory Type | External Program Memory, |
| Min Operating Temperature | 0°C |
| Max Supply Current | 595mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.235V |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | KSZx692 |
| Supply Voltage-Nom | 1.365V |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ9692PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.