
Industrial-grade 7-port Ethernet switch IC, featuring a 1.2V nominal supply voltage and operating across an industrial temperature range of -40°C to 85°C. This integrated circuit is housed in a 128-terminal, quad-positioned S-PQFP-G128 package with dimensions of 14mm x 14mm. Designed for network interface applications, it offers a single function and meets TS 16949 screening level standards.
Microchip KSZ9897RTXI-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ9897RTXI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.