Industrial-grade 7-port Ethernet switch IC, featuring a 128-TQFP package with QUAD terminal position. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 1.2V. This integrated circuit adheres to TS 16949 screening levels, offering a robust solution for network interface applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip KSZ9897STXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ9897STXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.