
Industrial-grade Serial I/O and Communication Controller, a smart interface controller operating at 1.2V nominal supply voltage (1.14V to 1.32V range). This 48-terminal, QUAD-position device features a maximum clock frequency of 25MHz and is housed in a 7x7mm VQFN EP package (JEDEC S-XQCC-N48). Designed for demanding applications, it operates across an industrial temperature range of -40°C to 85°C and meets TS 16949 screening levels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip LAN7430-I/Y9X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LAN7430-I/Y9X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.