
Single-chip Ethernet controller supporting 10Mbps, 100Mbps, and 1000Mbps data rates. Features a USB interface and operates with supply voltages of 1.2V, 2.5V, and 3.3V. This surface mount component is housed in a 56-pin QFN package with dimensions of 8.15mm x 8.15mm x 0.9mm. It includes four transceivers and operates within a temperature range of 0°C to 70°C. RoHS compliant and lead-free.
Microchip LAN7500-ABZJ technical specifications.
| Package/Case | QFN |
| Data Rate | 1000Mbps |
| Height | 0.9mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 8.15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Transceivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 8.15mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN7500-ABZJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
