
USB 2.0 to Ethernet controller IC, offering 10/100/1000 Mbps Ethernet connectivity. Features a single USB port with a 12Mbps data rate. Operates with a supply voltage range of 3V to 3.6V, nominal 3.3V. Housed in a 56-pin QFN package, this lead-free and RoHS compliant component is suitable for industrial applications with an operating temperature range of -40°C to 85°C.
Microchip LAN7500I-ABZJ technical specifications.
| Package/Case | QFN |
| Data Rate | 12Mbps |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Weight | 0.006751oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN7500I-ABZJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
