
Automotive Ethernet controller, single-chip, supporting 10Mbps, 100Mbps, and 1000Mbps speeds. Operates with a nominal supply voltage of 1.2V, ranging from 1.1V to 1.26V, and a maximum clock frequency of 25MHz. Features a 48-terminal, 6x6mm VQFN EP package with quad terminal position. Industrial temperature grade, with operating temperatures from -40°C to 85°C. Compliant with TS 16949 screening.
Microchip LAN7800-I/VSX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LAN7800-I/VSX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.