The LAN7801-I/9JX is a 64-terminal quad QFN industrial temperature LAN controller from Microchip. It operates within a temperature range of -40°C to 85°C and has a maximum clock frequency of 25 MHz. The device has a nominal supply voltage of 1.2V and a maximum supply voltage of 1.26V. It is compliant with AEC-Q100 and TS 16949 standards.
Sign in to ask questions about the Microchip LAN7801-I/9JX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LAN7801-I/9JX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LAN7801-I/9JX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.