
Automotive-grade serial I/O and communication controller, featuring USB interface capabilities. Operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 1.2V (1.1V to 1.26V). This 64-terminal, QUAD-positioned component is housed in a 9x9mm VQFN EP package, adhering to AEC-Q100 and TS 16949 screening levels.
Microchip LAN7801T-I/9JX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LAN7801T-I/9JX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.