The LAN7801T-V/9JXVAO is a 64-terminal quad serial IO/COMMUNICATION CONTROLLER from Microchip, operating within a temperature range of -40 to 105 degrees Celsius. It has a nominal supply voltage of 1.2V, with a minimum and maximum supply voltage of 1.1V and 1.26V, respectively. The device has a maximum clock frequency of 25MHz. It is packaged in a SQFN-64 package, which is a quad-terminal package with a width and length of 9mm. The LAN7801T-V/9JXVAO is compliant with AEC-Q100 and TS 16949 screening levels.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |