The LAN7850/8JX is a commercial-grade quad serial communication controller IC from Microchip, featuring a 56-terminal quad flat no-lead (QFN) package. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal voltage of 1.2V, with a maximum supply current of 183mA. The device supports clock frequencies up to 25 MHz and is designed for use in serial communication applications.
Sign in to ask questions about the Microchip LAN7850/8JX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LAN7850/8JX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 56 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N56 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 183 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LAN7850/8JX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.