USB bus controller featuring a 56-terminal, 8x8mm S-PQCC-N56 package. Operates within a commercial temperature range of 0°C to 70°C. Supports a maximum clock frequency of 25MHz and a nominal supply voltage of 1.2V, with a range of 1.1V to 1.26V. Maximum supply current is 183mA. This serial I/O and communication controller is designed for LAN applications.
Sign in to ask questions about the Microchip LAN7850T/8JX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LAN7850T/8JX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 56 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N56 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 183 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LAN7850T/8JX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.