
The LAN8187I-JT Ethernet PHY is a single-channel transceiver with a data rate of 100Mbps. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device is packaged in a TQFP package and is suitable for surface mount applications. It has a maximum supply current of 79mA and a maximum supply voltage of 3.6V.
Microchip LAN8187I-JT technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Height | 1.45mm |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 79mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN8187I-JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.