
1-Channel Ethernet PHY supporting 10/100Mbps data rates. Features a parallel interface and operates from a 3.3V supply voltage (2.97V to 3.63V range). Packaged in a 64-pin TQFP for surface mounting. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip LAN83C185-JT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LAN83C185-JT technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN83C185-JT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
