
1-Channel Ethernet PHY, supporting 10Mbps and 100Mbps data rates. Features a 3.3V operating supply voltage with a range of 3V to 3.6V. Packaged in a 36-pin VQFN (QFN) surface mount configuration. Operates within a temperature range of -40°C to 85°C. Lead-free and supplied in a tray of 490 units.
Sign in to ask questions about the Microchip LAN8700IC-AEZG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LAN8700IC-AEZG technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 81.6mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN8700IC-AEZG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
