
10/100Mbps Ethernet PHY, this single-channel transceiver supports full-duplex operation. Featuring a 3.3V operating supply voltage, it is housed in a 36-pin QFN package for surface mounting. The component operates within a temperature range of -40°C to 70°C and is RoHS compliant and lead-free.
Sign in to ask questions about the Microchip LAN8700IC-AEZG-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LAN8700IC-AEZG-TR technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 81.6mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN8700IC-AEZG-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
