
Single-channel 10/100Mbps Ethernet PHY. Features a 32-pin VQFN EP package. Operates with a supply voltage range of 1.6V to 3.6V, with a nominal 3.3V. Supports 4 LEDs and includes 1 receiver. Rated for operation from -40°C to 85°C. Packaged in trays, with 490 units per tray.
Sign in to ask questions about the Microchip LAN8710AI-EZK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LAN8710AI-EZK technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Number of Channels | 1 |
| Number of LEDs | 4 |
| Number of Receivers | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN8710AI-EZK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
