Single-channel Ethernet PHY supporting 10/100 Mbps speeds via MII/RMII interfaces. Operates with analog and digital power supplies, with minimum voltages of 1.14V, 2.25V, or 3V and maximum voltages of 1.26V or 3.6V. Complies with 10BASE-T, 100BASE-TX, IEEE 802.3, and IEEE 802.3u standards. Features a 32-pin VQFN EP package and operates within a temperature range of -40°C to 85°C.
Microchip LAN8710Ai-EZK-TR technical specifications.
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 100Mbps |
| PHY Line Side Interface | No |
| JTAG Support | No |
| Standard Supported | 10BASE-T|100BASE-TX|IEEE 802.3|IEEE 802.3u |
| Typical Data Rate | 10/100Mbps |
| Integrated CDR | No |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 1.14|2.25|3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Ethernet Interface Type | MII/RMII |
| Ethernet Speed | 10Mbps/100Mbps |
| Overhead Octet Support | No |
| Max Operating Supply Voltage | 1.26|3.6V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Pin Count | 32 |
| Package/Case | VQFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.