Industrial-grade Ethernet transceiver IC with 32 terminals in a 5x5mm S-XQCC-N32 package. Operates across a -40°C to 85°C temperature range with a nominal supply voltage of 3.3V. Features a single network interface function and meets TS 16949 screening levels.
Sign in to ask questions about the Microchip LAN8710AI-EZK-TR-ABC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LAN8710AI-EZK-TR-ABC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LAN8710AI-EZK-TR-ABC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.