
10/100 Mbps Ethernet PHY with MII/RMII interface, supporting 10BASE-T, 100BASE-TX, and IEEE 802.3 standards. Features a 24-pin QFN EP package with exposed pad, measuring 4x4x0.83mm, for surface mounting. Operates with analog and digital power supplies, with typical voltages of 2.5V and 3.3V, and a minimum operating temperature of 0°C to a maximum of 85°C.
Sign in to ask questions about the Microchip LAN8720A-CP-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LAN8720A-CP-TR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 100Mbps |
| PHY Line Side Interface | No |
| JTAG Support | No |
| Standard Supported | 10BASE-T|100BASE-TX|IEEE 802.3 |
| Typical Data Rate | 10/100Mbps |
| Integrated CDR | No |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 1.14|2.25|3V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Ethernet Interface Type | MII/RMII |
| Ethernet Speed | 10Mbps/100Mbps |
| Overhead Octet Support | No |
| Max Operating Supply Voltage | 1.26|3.6V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip LAN8720A-CP-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.