Sign in to ask questions about the Microchip LAN8720AI-CP-ABC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LAN8720AI-CP-ABC technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Height | 0.95mm |
| Interface | Ethernet |
| Length | 4.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 21mA |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Weight | 0.032741oz |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN8720AI-CP-ABC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
