
Full-duplex Ethernet transceiver supporting 100Mbps data rates. This surface mount IC features a QFN package and operates with a 1.2V supply voltage, ranging from 1.14V to 1.26V. It boasts a wide operating temperature range of -40°C to 85°C and a maximum supply current of 21mA. RoHS compliant and delivered on tape and reel, this single-channel transceiver is ideal for network interface applications.
Microchip LAN8720AI-CP-TR-ABC technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Height | 1mm |
| Interface | Ethernet |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 21mA |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Weight | 0.032741oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN8720AI-CP-TR-ABC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
