
10/100Mbps Ethernet PHY, featuring a single transceiver and full-duplex capability. This surface-mount integrated circuit operates with a supply voltage range of 1.8V to 3.6V and a maximum supply current of 55mA. Packaged in a 32-pin QFN with dimensions of 5mm x 5mm x 0.85mm, it supports a temperature range of -40°C to 70°C. RoHS compliant and lead-free, this component is supplied in trays of 490 units.
Microchip LAN8740A-EN technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 55mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | flexPWR™ |
| Simplex/Duplex | Full Duplex |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN8740A-EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
