
100Mbps Ethernet Transceiver, QFN package, supporting full-duplex operation. This surface mount IC operates with a supply voltage range of 1.62V to 3.6V and a temperature range of -40°C to 70°C. It is lead-free and RoHS compliant, supplied in tape and reel packaging.
Microchip LAN8740A-EN-TR technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | flexPWR™ |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN8740A-EN-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
